QS3244QG
Description: High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube

Overview of QS3244QG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
QS3244QG8 Renesas Electronics Corporation High-Speed CMOS QuickSwitch 8-Bit Bus Switch
QS3244QG Renesas Electronics Corporation High-Speed CMOS QuickSwitch 8-Bit Bus Switch

Price & Stock for QS3244QG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC1533
Newark Bus Switch, 8Bit, 5.25V, Qsop-20, No. Of Channels:8Channels, Output Current:-, Switch Type:-, On State Resistance Max:12Ohm, Logic Case Style:Qsop, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Rohs Compliant: Yes |Renesas QS3244QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 449
  • 1 $1.0500
  • 10 $0.7750
  • 110 $0.6880
  • 550 $0.6010
  • 1,045 $0.5220
  • 2,530 $0.4430
  • 10,010 $0.3730
$0.3730 / $1.0500 Buy Now
DISTI # 800-2184-ND
DigiKey IC BUS SWITCH 4 X 1:1 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 114
In Stock
  • 1 $1.2300
  • 10 $1.1020
  • 55 $1.0464
  • 110 $0.8596
  • 275 $0.8034
  • 550 $0.7100
  • 1,045 $0.5605
  • 2,530 $0.5232
  • 5,005 $0.4970
$0.4970 / $1.2300 Buy Now
DISTI # QS3244QG
Avnet Americas High-Speed CMOS QuickSwitch 8-Bit Bus Switch - Rail/Tube (Alt: QS3244QG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 416 Partner Stock
RFQ
DISTI # QS3244QG
Avnet Americas High-Speed CMOS QuickSwitch 8-Bit Bus Switch - Rail/Tube (Alt: QS3244QG) RoHS: Compliant Min Qty: 1265 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $0.4700
$0.4700 Buy Now
DISTI # 972-QS3244QG
Mouser Electronics Digital Bus Switch ICs BUFFER, QSW RoHS: Compliant 886
  • 1 $1.1100
  • 10 $0.8570
  • 110 $0.6640
  • 550 $0.5790
  • 1,045 $0.4860
  • 2,530 $0.4340
  • 5,005 $0.4120
  • 10,010 $0.4000
$0.4000 / $1.1100 Buy Now
Future Electronics OCTAL 245 SWITCH RoHS: Compliant pbFree: Yes Min Qty: 1265 Package Multiple: 55 Lead time: 12 Weeks Container: Tube 0
Tube
  • 55 $0.5250
  • 2,530 $0.5150
  • 3,795 $0.5050
  • 5,060 $0.5000
  • 6,325 $0.4900
$0.4900 / $0.5250 Buy Now
Renesas Electronics America IC BUS SWITCH 4 X 1:1 20QSOP Min Qty: 1 Container: Tube 114
  • 1 $1.2300
  • 10 $1.1020
  • 55 $1.0464
  • 110 $0.8596
  • 275 $0.8034
  • 550 $0.7100
  • 1,045 $0.5605
  • 2,530 $0.5232
  • 5,005 $0.4970
$0.4970 / $1.2300 Buy Now
DISTI # QS3244QG
Avnet Silica High-Speed CMOS QuickSwitch 8-Bit Bus Switch (Alt: QS3244QG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for QS3244QG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS3244QG by Renesas Electronics Corporation

QS3244QG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QSOP
Pin Count
20
Manufacturer Package Code
PCG20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.6868 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
Want to compare parts?
  1. QS3244QG
    Renesas Electronics Corporation
    High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube
    VS

Alternate Parts for QS3244QG

This table gives cross-reference parts and alternative options found for QS3244QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3244QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3244QG8 High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation QS3244QG vs QS3244QG8
CBT3244ADB,118 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia QS3244QG vs CBT3244ADB,118
74FST3244QSR CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi QS3244QG vs 74FST3244QSR
CBT3244ADB,112 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia QS3244QG vs CBT3244ADB,112
74FST3244QS CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi QS3244QG vs 74FST3244QS
Part Number Description Manufacturer Compare
74CBTLV3244PGG8 Low-Voltage Octal Bus Switch, TSSOP0/Reel Renesas Electronics Corporation QS3244QG vs 74CBTLV3244PGG8
CBT3244ADB,112 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia QS3244QG vs CBT3244ADB,112
74CBTLV3244PGG Low-Voltage Octal Bus Switch, TSSOP74/Tube Renesas Electronics Corporation QS3244QG vs 74CBTLV3244PGG
QS3244QG8 High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation QS3244QG vs QS3244QG8
74FST3244QS CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi QS3244QG vs 74FST3244QS
74FST3244QSR CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi QS3244QG vs 74FST3244QSR
CBT3244ADB,118 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia QS3244QG vs CBT3244ADB,118

Related Parts for QS3244QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3244QG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3244QG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS3244QG would you like to use for your alert(s)?
  • Please alert me when QS3244QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS3244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3244QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS3244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3244QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3244QG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: