-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3244A - Octal bus switch with quad output enables@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3244ADB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3244ADB,118
Nexperia
CBT3244A - Octal bus switch with quad output enables@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CBT3244ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3244QE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CBT3244ADB,118 vs PI5C3244QE |
SN74CBT3244DBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CBT3244ADB,118 vs SN74CBT3244DBQRE4 |
CBT3244ADB | Bus Driver | Nexperia | CBT3244ADB,118 vs CBT3244ADB |
74CBTLV3244QG | Low-Voltage Octal Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | CBT3244ADB,118 vs 74CBTLV3244QG |
QS3244QG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | CBT3244ADB,118 vs QS3244QG |
QS3244QG | QSOP-20, Tube | Integrated Device Technology Inc | CBT3244ADB,118 vs QS3244QG |
IDTQS3244QG | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CBT3244ADB,118 vs IDTQS3244QG |
SN74CBT3244DBQR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 | Texas Instruments | CBT3244ADB,118 vs SN74CBT3244DBQR |
SN74CBT3244CDBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CBT3244ADB,118 vs SN74CBT3244CDBQRE4 |
IDTQS3244QG8 | Bus Driver, CMOS, PDSO20 | Renesas Electronics Corporation | CBT3244ADB,118 vs IDTQS3244QG8 |