Part Details for QP7C291A-35DMB by QP Semiconductor
Overview of QP7C291A-35DMB by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QP7C291A-35DMB
QP7C291A-35DMB CAD Models
QP7C291A-35DMB Part Data Attributes
|
QP7C291A-35DMB
QP Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QP7C291A-35DMB
QP Semiconductor
OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QP7C291A-35DMB
This table gives cross-reference parts and alternative options found for QP7C291A-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C291A-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873403JA | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8873403JA |
5962-8765001LX | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8765001LX |
5962-8765003JA | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8765003JA |
5962-8765005LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8765005LA |
5962-8765003LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8765003LA |
M2716F6 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | QP7C291A-35DMB vs M2716F6 |
5962-8765005JA | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | QP7C291A-35DMB vs 5962-8765005JA |
M38510/21002BJA | OTP ROM, 2KX8, 100ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | QP Semiconductor | QP7C291A-35DMB vs M38510/21002BJA |
M38510/21004BJX | OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | QP Semiconductor | QP7C291A-35DMB vs M38510/21004BJX |
NMC27C16BQE150 | 2KX8 UVPROM, 150ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | QP7C291A-35DMB vs NMC27C16BQE150 |