Part Details for QMK212B7332KD-T by TAIYO YUDEN
Overview of QMK212B7332KD-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK212B7332KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9872
|
Newark | Capacitor Ceramic 3300Pf 250V, X7R, 10%, 0805, Capacitance:3300Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden QMK212B7332KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
587-QMK212B7332KD-TCT-ND
|
DigiKey | CAP CER 3300PF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6190 In Stock |
|
$0.0276 / $0.2100 | Buy Now |
DISTI #
QMK212B7332KD-T
|
Avnet Americas | Cap Ceramic 0.0033uF 250V X7R 10% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: QMK212B7332KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
963-QMK212B7332KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ219SB7332KT RPLCMT PN 250V 3300pF X7R 0805 10% RoHS: Compliant | 3890 |
|
$0.0250 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0298 / $0.0383 | Buy Now |
DISTI #
30593377
|
Verical | Cap Ceramic 0.0033uF 250V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 | Americas - 3950 |
|
$0.0392 / $0.0441 | Buy Now |
DISTI #
C1S758100214248
|
Chip1Stop | Cap Ceramic 0.0033uF 250V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3950 |
|
$0.0314 / $0.0543 | Buy Now |
Part Details for QMK212B7332KD-T
QMK212B7332KD-T CAD Models
QMK212B7332KD-T Part Data Attributes
|
QMK212B7332KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK212B7332KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QMK212B7332KD-T
This table gives cross-reference parts and alternative options found for QMK212B7332KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7332KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ219SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7332KD-T vs MCASQ219SB7332KTNA1J |
CS0805KRX7RYBB332 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | QMK212B7332KD-T vs CS0805KRX7RYBB332 |
MLASQ219SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7332KD-T vs MLASQ219SB7332KTNA01 |
MMASQ219SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7332KD-T vs MMASQ219SB7332KTNA01 |
MBASQ219SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7332KD-T vs MBASQ219SB7332KTNA01 |
CC0805KRX7RYBB332 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | QMK212B7332KD-T vs CC0805KRX7RYBB332 |
MMASQ219SB7332KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7332KD-T vs MMASQ219SB7332KTNA18 |
QMK212B7332KDHT | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | QMK212B7332KD-T vs QMK212B7332KDHT |
C2012X7R2E332K085AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | QMK212B7332KD-T vs C2012X7R2E332K085AA |