Part Details for MLASQ219SB7332KTNA01 by TAIYO YUDEN
Overview of MLASQ219SB7332KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASQ219SB7332KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ219SB7332KTNA01TR-ND
|
DigiKey | CAP CER 3300PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
MLASQ219SB7332KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0805, 250V, X7R, 3300PF 10%, T&R - Tape and Reel (Alt: MLASQ219SB7332KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
963-MLASQ219SB7332KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3300pF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0276 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0298 / $0.0383 | Buy Now |
DISTI #
MLASQ219SB7332KTNA01
|
Avnet Abacus | CAP, MIDHIGH VOL, 0805, 250V, X7R, 3300PF 10%, T&R (Alt: MLASQ219SB7332KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASQ219SB7332KTNA01
MLASQ219SB7332KTNA01 CAD Models
MLASQ219SB7332KTNA01 Part Data Attributes
|
MLASQ219SB7332KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ219SB7332KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASQ219SB7332KTNA01
This table gives cross-reference parts and alternative options found for MLASQ219SB7332KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ219SB7332KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ219SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs MCASQ219SB7332KTNA1J |
CS0805KRX7RYBB332 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MLASQ219SB7332KTNA01 vs CS0805KRX7RYBB332 |
QMK212B7332KD-T | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs QMK212B7332KD-T |
MMASQ219SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs MMASQ219SB7332KTNA01 |
MBASQ219SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs MBASQ219SB7332KTNA01 |
CC0805KRX7RYBB332 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MLASQ219SB7332KTNA01 vs CC0805KRX7RYBB332 |
MMASQ219SB7332KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs MMASQ219SB7332KTNA18 |
QMK212B7332KDHT | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASQ219SB7332KTNA01 vs QMK212B7332KDHT |
C2012X7R2E332K085AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASQ219SB7332KTNA01 vs C2012X7R2E332K085AA |