Part Details for QMK212B7102KD-T by TAIYO YUDEN
Overview of QMK212B7102KD-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK212B7102KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8475
|
Newark | Ceramic Capacitor 1000Pf 250V, X7R, 10%, 0805, Capacitance:1000Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden QMK212B7102KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
587-1268-1-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9686 In Stock |
|
$0.0243 / $0.1900 | Buy Now |
DISTI #
QMK212B7102KD-T
|
Avnet Americas | Cap Ceramic 0.001uF 250V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: QMK212B7102KD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
963-QMK212B7102KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ219SB7102KT RPLCMT PN 250V 1000pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0250 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0252 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 250VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0272 / $0.0349 | Buy Now |
DISTI #
C1S758100322237
|
Chip1Stop | Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4600 |
|
$0.0241 / $0.0507 | Buy Now |
Part Details for QMK212B7102KD-T
QMK212B7102KD-T CAD Models
QMK212B7102KD-T Part Data Attributes
|
QMK212B7102KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK212B7102KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for QMK212B7102KD-T
This table gives cross-reference parts and alternative options found for QMK212B7102KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK212B7102KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805KRX7RYBB102 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | QMK212B7102KD-T vs AC0805KRX7RYBB102 |
MMASQ219SB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7102KD-T vs MMASQ219SB7102KTNA18 |
CL21B102KECSNNC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | QMK212B7102KD-T vs CL21B102KECSNNC |
MBJCQ219NB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7102KD-T vs MBJCQ219NB7102KTPA18 |
MLASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7102KD-T vs MLASQ219SB7102KTNA01 |
CGA4F3X7R2E102K085AE | CAP CER 1000PF 250V X7R 0805 | TDK Corporation | QMK212B7102KD-T vs CGA4F3X7R2E102K085AE |
QMJ212KB7102KDHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | QMK212B7102KD-T vs QMJ212KB7102KDHT |
C2012X7R2E102K085AE | CAP CER 1000PF 250V X7R 0805 | TDK Corporation | QMK212B7102KD-T vs C2012X7R2E102K085AE |
MMJCQ219NB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | QMK212B7102KD-T vs MMJCQ219NB7102KTPA18 |
QMK212B7102KDHT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | QMK212B7102KD-T vs QMK212B7102KDHT |