There are no models available for this part yet.
Overview of AC0805KRX7RYBB102 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805KRX7RYBB102 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK0052
|
Newark | Cap, 0.001Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7RYBB102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0380 / $0.0440 | Buy Now | |
DISTI #
67AK2956
|
Newark | Cap, 0.001Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7RYBB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0760 / $0.1270 | Buy Now | |
DISTI #
311-3182-1-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.0388 / $0.2700 | Buy Now | |
DISTI #
AC0805KRX7RYBB102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.001uF 10% X7R 250V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7RYBB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now | |
DISTI #
603-AC805KRX7RYBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 2525 |
|
$0.0370 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0108 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
SMC-AC0805KRX7RYBB102
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6706 |
|
RFQ | ||
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
CAD Models for AC0805KRX7RYBB102 by YAGEO Corporation
Part Data Attributes for AC0805KRX7RYBB102 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for AC0805KRX7RYBB102
This table gives cross-reference parts and alternative options found for AC0805KRX7RYBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7RYBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASQ219SB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KRX7RYBB102 vs MMASQ219SB7102KTNA18 |
CL21B102KECSNNC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | AC0805KRX7RYBB102 vs CL21B102KECSNNC |
MBJCQ219NB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KRX7RYBB102 vs MBJCQ219NB7102KTPA18 |
MLASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KRX7RYBB102 vs MLASQ219SB7102KTNA01 |
CGA4F3X7R2E102K085AE | CAP CER 1000PF 250V X7R 0805 | TDK Corporation | AC0805KRX7RYBB102 vs CGA4F3X7R2E102K085AE |
QMJ212KB7102KDHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | AC0805KRX7RYBB102 vs QMJ212KB7102KDHT |
C2012X7R2E102K085AE | CAP CER 1000PF 250V X7R 0805 | TDK Corporation | AC0805KRX7RYBB102 vs C2012X7R2E102K085AE |
MMJCQ219NB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KRX7RYBB102 vs MMJCQ219NB7102KTPA18 |
QMK212B7102KD-T | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AC0805KRX7RYBB102 vs QMK212B7102KD-T |
QMK212B7102KDHT | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AC0805KRX7RYBB102 vs QMK212B7102KDHT |