Part Details for QL335HC.A2A2 by QT Optoelectronics
Overview of QL335HC.A2A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QL335HC.A2A2
QL335HC.A2A2 CAD Models
QL335HC.A2A2 Part Data Attributes
|
QL335HC.A2A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QL335HC.A2A2
QT Optoelectronics
Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 697 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for QL335HC.A2A2
This table gives cross-reference parts and alternative options found for QL335HC.A2A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL335HC.A2A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL335HC.C1R0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.C1R0 |
QL335HC.A2A1 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.A2A1 |
QL335HC.E1R0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.E1R0 |
QL335HC.A3R0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.A3R0 |
QL335HC.A2R1 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.A2R1 |
QL335HC.E2R0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.E2R0 |
QL332HC.C3R0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL332HC.C3R0 |
QL335HC.C2R2 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL335HC.C2R2 |
QL332HC.A1R1 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL332HC.A1R1 |
QL332HC.E3A0 | Single Color LED, Bright Red, Red Clear, T-1 3/4, 5mm, | QT Optoelectronics | QL335HC.A2A2 vs QL332HC.E3A0 |