QL335HC.A2A2 vs QL335HC.A2R1 feature comparison

QL335HC.A2A2 QT Optoelectronics

Buy Now Datasheet

QL335HC.A2R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color BRIGHT RED BRIGHT RED
Configuration SINGLE SINGLE
Lens Type RED CLEAR RED CLEAR
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method AMMO PACK TR
Peak Wavelength 697 nm 697 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 20 deg 20 deg
Base Number Matches 1 1

Compare QL335HC.A2A2 with alternatives

Compare QL335HC.A2R1 with alternatives