Programmable Logic
QL3012R-0PF100C
QuickLogic Corporation
Description: Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100

Overview of QL3012R-0PF100C by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QL3012R-0PF100C by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL3012R-0PF100C by QuickLogic Corporation

QL3012R-0PF100C
QuickLogic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
225 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
320
Number of Equivalent Gates
12000
Number of Inputs
82
Number of Logic Cells
320
Number of Outputs
74
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
320 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. QL3012R-0PF100C
    QuickLogic Corporation
    Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for QL3012R-0PF100C

This table gives cross-reference parts and alternative options found for QL3012R-0PF100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3012R-0PF100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL4016-4PF100C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 384.6MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL4016-4PF100C
QL4016-2PF100M Field Programmable Gate Array, 320 CLBs, 61280 Gates, 280.7MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL4016-2PF100M
QL4016-1PF100I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 249.8MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL4016-1PF100I
QL3012-3PFN100M Field Programmable Gate Array, 320 CLBs, 12000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012-3PFN100M
QL4016-0PFN100M Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL4016-0PFN100M
QL3012-2PF100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012-2PF100C
QL3012-2PFN100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012-2PFN100C
QL3012R-1PF100I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012R-1PF100I
QL3012R-1PF100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012R-1PF100C
QL3012-1PFN100C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MO-136, TQFP-100 QuickLogic Corporation QL3012R-0PF100C vs QL3012-1PFN100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL3012R-0PF100C by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL3012R-0PF100C by QuickLogic Corporation

  • Please alert me when QL3012R-0PF100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QL3012R-0PF100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL3012R-0PF100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QL3012R-0PF100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL3012R-0PF100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL3012R-0PF100C by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: