Part Details for QL205HT.E1R0 by QT Optoelectronics
Overview of QL205HT.E1R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PDE1R0N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles, | |
HM2P65PDE1R0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type AB 25 Pos with 125 signal pins and RoHS compatabile | |
HM2P65PDE1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for QL205HT.E1R0
QL205HT.E1R0 CAD Models
QL205HT.E1R0 Part Data Attributes
|
QL205HT.E1R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QL205HT.E1R0
QT Optoelectronics
Single Color LED, Bright Red, Red Clear, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 697 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 32 deg |
Alternate Parts for QL205HT.E1R0
This table gives cross-reference parts and alternative options found for QL205HT.E1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL205HT.E1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL202HT.E2A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.E2A2 |
QL202HT.A1A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.A1A2 |
QL202HT.E1R1 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.E1R1 |
QL205HT.A3A1 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL205HT.A3A1 |
QL205HT.E3A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL205HT.E3A2 |
QL202HT.A2R0 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.A2R0 |
QL205HT.A1A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL205HT.A1A2 |
QL202HT.E3R2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.E3R2 |
QL202HT.C1A1 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.C1A1 |
QL202HT.C1A0 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL205HT.E1R0 vs QL202HT.C1A0 |