Part Details for QL202HT.E1R1 by QT Optoelectronics
Overview of QL202HT.E1R1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PDE1R1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P07PDE1R1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
HM2P08PDE1R1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable |
Part Details for QL202HT.E1R1
QL202HT.E1R1 CAD Models
QL202HT.E1R1 Part Data Attributes
|
QL202HT.E1R1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QL202HT.E1R1
QT Optoelectronics
Single Color LED, Bright Red, Red Clear, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 697 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 32 deg |
Alternate Parts for QL202HT.E1R1
This table gives cross-reference parts and alternative options found for QL202HT.E1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL202HT.E1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL202HT.E2A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.E2A2 |
QL202HT.A1A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.A1A2 |
QL205HT.A3A1 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL205HT.A3A1 |
QL205HT.E3A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL205HT.E3A2 |
QL202HT.A2R0 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.A2R0 |
QL205HT.A1A2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL205HT.A1A2 |
QL202HT.E3R2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.E3R2 |
QL202HT.C1A1 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.C1A1 |
QL202HT.C1A0 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.C1A0 |
QL202HT.E2R2 | Single Color LED, Bright Red, Red Clear, T-1, 3mm, | QT Optoelectronics | QL202HT.E1R1 vs QL202HT.E2R2 |