QESM49H2110HO301640.000MHZ
Rakon Limited
Description: Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN

Overview of QESM49H2110HO301640.000MHZ by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for QESM49H2110HO301640.000MHZ by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QESM49H2110HO301640.000MHZ by Rakon Limited

QESM49H2110HO301640.000MHZ
Rakon Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RAKON LTD
Package Description
HC49, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT-CUT
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Physical Dimension
11.4mm x 4.7mm x 4.0mm
Series Resistance
25 Ω
Surface Mount
YES
Want to compare parts?
  1. QESM49H2110HO301640.000MHZ
    Rakon Limited
    Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN
    VS

Alternate Parts for QESM49H2110HO301640.000MHZ

This table gives cross-reference parts and alternative options found for QESM49H2110HO301640.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QESM49H2110HO301640.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QESM49H2110HM301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110HM301640.000MHZ
QESM49H2110HQ301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110HQ301640.000MHZ
QESM49H2110JQ301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110JQ301640.000MHZ
QESM49H2110LN301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110LN301640.000MHZ
QESM49H2110FQ301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110FQ301640.000MHZ
QESM49H2110LQ301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110LQ301640.000MHZ
QESM49H2110JT301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110JT301640.000MHZ
QESM49H2110JN301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110JN301640.000MHZ
QESM49H2110FN301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110FN301640.000MHZ
QESM49H2110DQ301640.000MHZ Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN Rakon Limited QESM49H2110HO301640.000MHZ vs QESM49H2110DQ301640.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QESM49H2110HO301640.000MHZ by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QESM49H2110HO301640.000MH... by Rakon Limited

Select Manufacturer
Which Manufacturer of QESM49H2110HO301640.000MH... would you like to use for your alert(s)?
  • Please alert me when QESM49H2110HO301640.000MH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QESM49H2110HO301640.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QESM49H2110HO301640.000MH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QESM49H2110HO301640.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QESM49H2110HO301640.000MH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QESM49H2110HO301640.000MHZ by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: