Part Details for QESM49H2110FQ301640.000MHZ by Rakon Limited
Overview of QESM49H2110FQ301640.000MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QESM49H2110FQ301640.000MHZ
QESM49H2110FQ301640.000MHZ CAD Models
QESM49H2110FQ301640.000MHZ Part Data Attributes
|
QESM49H2110FQ301640.000MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QESM49H2110FQ301640.000MHZ
Rakon Limited
Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Package Description | HC49, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.0mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES |
Alternate Parts for QESM49H2110FQ301640.000MHZ
This table gives cross-reference parts and alternative options found for QESM49H2110FQ301640.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QESM49H2110FQ301640.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QESM49H2110HO301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110HO301640.000MHZ |
QESM49H2110HM301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110HM301640.000MHZ |
QESM49H2110HQ301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110HQ301640.000MHZ |
QESM49H2110JQ301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110JQ301640.000MHZ |
QESM49H2110LN301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110LN301640.000MHZ |
QESM49H2110LQ301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110LQ301640.000MHZ |
QESM49H2110JT301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110JT301640.000MHZ |
QESM49H2110JN301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110JN301640.000MHZ |
QESM49H2110FN301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110FN301640.000MHZ |
QESM49H2110DQ301640.000MHZ | Parallel - Fundamental Quartz Crystal, 40MHz Nom, HC49, SMD, 2 PIN | Rakon Limited | QESM49H2110FQ301640.000MHZ vs QESM49H2110DQ301640.000MHZ |