Part Details for QBS-227 by Spectrum Microwave
Overview of QBS-227 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QBS-227
QBS-227 CAD Models
QBS-227 Part Data Attributes
|
QBS-227
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
QBS-227
Spectrum Microwave
Wide Band High Power Amplifier, 800MHz Min, 960MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 2 |
Alternate Parts for QBS-227
This table gives cross-reference parts and alternative options found for QBS-227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBS-227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBS-227 | Narrow Band High Power Amplifier, 860MHz Min, 910MHz Max, | API Technologies Corp EIS (RETIRED) | QBS-227 vs QBS-227 |
QBS-227 | Narrow Band High Power Amplifier, 860MHz Min, 910MHz Max, | Spectrum Control | QBS-227 vs QBS-227 |