QBS-227
vs
QBS-227
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
REMEC INC
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
15 dBm
|
13 dBm
|
Operating Frequency-Max |
960 MHz
|
910 MHz
|
Operating Frequency-Min |
800 MHz
|
860 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
|
50 Ω
|
Gain |
|
41 dB
|
|
|
|