Part Details for Q8F4BYYRG12E by APEM Inc
Overview of Q8F4BYYRG12E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F4BYYRG12E
Q8F4BYYRG12E CAD Models
Q8F4BYYRG12E Part Data Attributes
|
Q8F4BYYRG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F4BYYRG12E
APEM Inc
Dual Color LED, Red/green, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q8F4BYYRG12E
This table gives cross-reference parts and alternative options found for Q8F4BYYRG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F4BYYRG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F9CYYRG06 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F9CYYRG06 |
Q8F4BYYRG24 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F4BYYRG24 |
Q8F4BYYRG06 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F4BYYRG06 |
Q8F5CYYRG28 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F5CYYRG28 |
Q8F9BYYRG02 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F9BYYRG02 |
Q8F4CYYRG02E | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F4CYYRG02E |
Q8F9BYYRG12 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F9BYYRG12 |
Q8F5CYYRG28E | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F5CYYRG28E |
Q8F5GYYRG06E | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F5GYYRG06E |
Q8F5GYYRG02 | Dual Color LED, Red/green, Diffused, | APEM Inc | Q8F4BYYRG12E vs Q8F5GYYRG02 |