Q8F4BYYRG12E
vs
Q8F4CYYRG02E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
RED/GREEN
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
15.0/10.0 mcd
15.0/10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
1 mm
1 mm
Packing Method
BULK
BULK
Shape
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare Q8F4BYYRG12E with alternatives
Compare Q8F4CYYRG02E with alternatives