Part Details for Q7025P by Teccor
Overview of Q7025P by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q7025P
Q7025P CAD Models
Q7025P Part Data Attributes
|
Q7025P
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q7025P
Teccor
Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, S-PUFM-D3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 700 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | S-PUFM-D3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q7025P
This table gives cross-reference parts and alternative options found for Q7025P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q7025P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2513NKS | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q7025P vs T2513NKS |
BTA25-700A | 700V, 30A, TRIAC | STMicroelectronics | Q7025P vs BTA25-700A |
Q8025P | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | Q7025P vs Q8025P |
BTA25-800CW | 800V, 25A, SNUBBERLESS TRIAC, ROHS COMPLIANT, PLASTIC, RD91, 3 PIN | STMicroelectronics | Q7025P vs BTA25-800CW |
T2512NKS | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q7025P vs T2512NKS |
CQ3P-25N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | Q7025P vs CQ3P-25N |
Q7025P | Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | Q7025P vs Q7025P |
BTA25-800BW | 25A standard and Snubberless™ Triacs | STMicroelectronics | Q7025P vs BTA25-800BW |
Q8025P | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | Q7025P vs Q8025P |
Q8025P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-3, ROHS COMPLIANT, TO-3, 3 PIN | Littelfuse Inc | Q7025P vs Q8025P5 |