Part Details for Q7006RH4 by Teccor
Overview of Q7006RH4 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for Q7006RH4
Q7006RH4 CAD Models
Q7006RH4 Part Data Attributes
|
Q7006RH4
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q7006RH4
Teccor
Alternistor TRIAC, 700V V(DRM), 6A I(T)RMS, TO-220AB, TO-200AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 375 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q7006RH4
This table gives cross-reference parts and alternative options found for Q7006RH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q7006RH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4006L6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7006RH4 vs L4006L6 |
Q8012LH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7006RH4 vs Q8012LH5 |
Q7006L5 | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | Q7006RH4 vs Q7006L5 |
TIC266M | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q7006RH4 vs TIC266M |
L6004F821 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q7006RH4 vs L6004F821 |
L6004F521 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q7006RH4 vs L6004F521 |
Q2006LT | TRIAC With INT Trigger, 200V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7006RH4 vs Q2006LT |
Q2006L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7006RH4 vs Q2006L4 |
Q7012LH5 | Alternistor TRIAC, 700V V(DRM), 12A I(T)RMS, TO-220AB, THERMOTAB-3 | Teccor | Q7006RH4 vs Q7012LH5 |
TIC246S | 700V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q7006RH4 vs TIC246S |