Part Details for L6004F821 by Teccor
Overview of L6004F821 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6004F821
L6004F821 CAD Models
L6004F821 Part Data Attributes:
|
L6004F821
Teccor
Buy Now
Datasheet
|
Compare Parts:
L6004F821
Teccor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004F821
This table gives cross-reference parts and alternative options found for L6004F821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004F821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q5025P | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | L6004F821 vs Q5025P |
Q4006LH4 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | L6004F821 vs Q4006LH4 |
Q6040J7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | L6004F821 vs Q6040J7 |
Q7006L5 | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | L6004F821 vs Q7006L5 |
MAC228A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | L6004F821 vs MAC228A8 |
BTA06800BW | 800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | L6004F821 vs BTA06800BW |
MAC15A6FP | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | L6004F821 vs MAC15A6FP |
934037800127 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | L6004F821 vs 934037800127 |
Q7025J6 | Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN | Teccor | L6004F821 vs Q7025J6 |
L2006L6 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | L6004F821 vs L2006L6 |