Part Details for Q6P5CKKY24 by APEM Inc
Overview of Q6P5CKKY24 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Q6P5CKKY24
Q6P5CKKY24 CAD Models
Q6P5CKKY24 Part Data Attributes
|
Q6P5CKKY24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P5CKKY24
APEM Inc
Single Color LED, Yellow, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P5CKKY24
This table gives cross-reference parts and alternative options found for Q6P5CKKY24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P5CKKY24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P6ANKKY24AE-0AH | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14P6ANKKY24AE-0AH |
Q14P2AYKKY24A-0UB | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14P2AYKKY24A-0UB |
Q14P2ABKKY24E-0EU | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14P2ABKKY24E-0EU |
Q14F4AGXXY24-040 | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14F4AGXXY24-040 |
Q14P6ABKKY24-0SB | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14P6ABKKY24-0SB |
Q14R5GKKY24AE-013 | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14R5GKKY24AE-013 |
Q14R5ANXXY24A-018 | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14R5ANXXY24A-018 |
Q14R7ABXXY24A-012 | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14R7ABXXY24A-012 |
Q14R5CXXY24E-0GP | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14R5CXXY24E-0GP |
Q14F6CKKY24-027 | Visible LED, | APEM Inc | Q6P5CKKY24 vs Q14F6CKKY24-027 |