Q6P5CKKY24
vs
Q14F4AGXXY24-040
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.5 mm
|
1.5 mm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
1
|
Forward Current-Max |
|
0.02 A
|
Luminous Intensity-Nom |
|
4.0 mcd
|
Packing Method |
|
BULK
|
Terminal Pitch |
|
2.5 mm
|
|
|
|
Compare Q6P5CKKY24 with alternatives
Compare Q14F4AGXXY24-040 with alternatives