Part Details for Q6F5GXXR24E by APEM Inc
Overview of Q6F5GXXR24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Q6F5GXXR24E
Q6F5GXXR24E CAD Models
Q6F5GXXR24E Part Data Attributes
|
Q6F5GXXR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F5GXXR24E
APEM Inc
Single Color LED, High Efficiency Red, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F5GXXR24E
This table gives cross-reference parts and alternative options found for Q6F5GXXR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F5GXXR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F5GKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F5GXXR24E vs Q6F5GKKR24E |
Q6P5CKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F5GXXR24E vs Q6P5CKKR24E |
Q6P5CXXR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F5GXXR24E vs Q6P5CXXR24E |
Q6F4GXXR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F5GXXR24E vs Q6F4GXXR24E |
Q6F4GKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F5GXXR24E vs Q6F4GKKR24E |
Q6F1GKKR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F5GXXR24E vs Q6F1GKKR24E |
Q6F1GXXR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F5GXXR24E vs Q6F1GXXR24E |
Q6F1BXXR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F5GXXR24E vs Q6F1BXXR24E |
Q6F1BKKR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F5GXXR24E vs Q6F1BKKR24E |
Q6R3BKKR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F5GXXR24E vs Q6R3BKKR24E |