Part Details for Q6F1GKKR24E by APEM Inc
Overview of Q6F1GKKR24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6F1GKKR24E
Q6F1GKKR24E CAD Models
Q6F1GKKR24E Part Data Attributes
|
Q6F1GKKR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F1GKKR24E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F1GKKR24E
This table gives cross-reference parts and alternative options found for Q6F1GKKR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F1GKKR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q6P5CXXR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, | Q6F1GKKR24E vs Q6P5CXXR24E |
Q6R3GKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6R3GKKR24E |
Q6R4BXXR24E | APEM Inc | $15.4804 | Single Color LED, High Efficiency Red, Diffused, | Q6F1GKKR24E vs Q6R4BXXR24E |
Q6R4BKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, | Q6F1GKKR24E vs Q6R4BKKR24E |
Q6F1CKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6F1CKKR24E |
Q6F4BXXR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, | Q6F1GKKR24E vs Q6F4BXXR24E |
Q6R1BKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6R1BKKR24E |
Q6P3CXXR24E | APEM Inc | $13.4381 | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6P3CXXR24E |
Q6P3CKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6P3CKKR24E |
Q6F1BXXR24E | APEM Inc | $14.4433 | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6F1GKKR24E vs Q6F1BXXR24E |