Part Details for Q69X3747 by TDK Corporation
Overview of Q69X3747 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3747
Q69X3747 CAD Models
Q69X3747 Part Data Attributes:
|
Q69X3747
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
Q69X3747
TDK Corporation
Varistor, 170V, 50J, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for Q69X3747
This table gives cross-reference parts and alternative options found for Q69X3747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3747 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT | TDK Epcos | Q69X3747 vs Q69X3747 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | Q69X3747 vs NV200D14UTB2 |
TND14V-201KB00AAA0 | Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | Q69X3747 vs TND14V-201KB00AAA0 |
V14P130PL1T | Varistor, 170V, 50J, Through Hole Mount | Littelfuse Inc | Q69X3747 vs V14P130PL1T |
TND14V-201KT00AAA0 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | Q69X3747 vs TND14V-201KT00AAA0 |
V14P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3747 vs V14P130L1T |
NVD14UC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Q69X3747 vs NVD14UC10UCA200 |
B72214T2131K101 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3747 vs B72214T2131K101 |
NV200D14UCTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | Q69X3747 vs NV200D14UCTB2 |
NVD14UC200GJA200 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | Q69X3747 vs NVD14UC200GJA200 |