Part Details for NVD14UC10UCA200 by KOA Speer Electronics Inc
Overview of NVD14UC10UCA200 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD14UC10UCA200
NVD14UC10UCA200 CAD Models
NVD14UC10UCA200 Part Data Attributes:
|
NVD14UC10UCA200
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD14UC10UCA200
KOA Speer Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 170 V | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e2 | |
Manufacturer Series | NVD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for NVD14UC10UCA200
This table gives cross-reference parts and alternative options found for NVD14UC10UCA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD14UC10UCA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3747 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT | TDK Epcos | NVD14UC10UCA200 vs Q69X3747 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD14UC10UCA200 vs NV200D14UTB2 |
TND14V-201KB00AAA0 | Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD14UC10UCA200 vs TND14V-201KB00AAA0 |
V14P130PL1T | Varistor, 170V, 50J, Through Hole Mount | Littelfuse Inc | NVD14UC10UCA200 vs V14P130PL1T |
TND14V-201KT00AAA0 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD14UC10UCA200 vs TND14V-201KT00AAA0 |
V14P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD14UC10UCA200 vs V14P130L1T |
B72214T2131K101 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | NVD14UC10UCA200 vs B72214T2131K101 |
NV200D14UCTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD14UC10UCA200 vs NV200D14UCTB2 |
NVD14UC200GJA200 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | NVD14UC10UCA200 vs NVD14UC200GJA200 |
NVD14UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD14UC10UCA200 vs NVD14UC10UCBK200 |