There are no models available for this part yet.
Overview of Q65111A4580 by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
CAD Models for Q65111A4580 by OSRAM Opto Semiconductors
Part Data Attributes for Q65111A4580 by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMT, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
|
Forward Current-Max
|
1.5 A
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.82 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.55 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Viewing Angle
|
120 deg
|
Alternate Parts for Q65111A4580
This table gives cross-reference parts and alternative options found for Q65111A4580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A4580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHWH2L3D30CD4WPM3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30CD4WPM3 |
SPHWH2L3D30CD4V0N3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30CD4V0N3 |
SPHWH2L3D30CD4WMK3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30CD4WMK3 |
SPHWH2L3D30ED4VPJ3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30ED4VPJ3 |
SPHWH2L3D30GD4WPF3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30GD4WPF3 |
LCWCQAR.PC-MTNP-5O8Q-1 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | Q65111A4580 vs LCWCQAR.PC-MTNP-5O8Q-1 |
LCWCQAR.PC-MSMU-5R8T-1 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | Q65111A4580 vs LCWCQAR.PC-MSMU-5R8T-1 |
Q65111A4577 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | Q65111A4580 vs Q65111A4577 |
SPHWH2L3D30GD4VPG3 | Single Color LED, | Samsung Semiconductor | Q65111A4580 vs SPHWH2L3D30GD4VPG3 |
Q65111A4582 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | Q65111A4580 vs Q65111A4582 |