SPHWH2L3D30CD4V0N3
Description: Single Color LED,

Overview of SPHWH2L3D30CD4V0N3 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPHWH2L3D30CD4V0N3 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SPHWH2L3D30CD4V0N3-ND
DigiKey LED LH351B WARM WHT 3000K 3535 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3217
  • 5,000 $0.3167
  • 7,000 $0.3097
  • 10,000 $0.3029
  • 25,000 $0.2884
$0.2884 / $0.3217 Buy Now

CAD Models for SPHWH2L3D30CD4V0N3 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPHWH2L3D30CD4V0N3 by Samsung Semiconductor

SPHWH2L3D30CD4V0N3
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
SAMSUNG
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Configuration
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
Forward Current-Max
1.5 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.93 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
3.22 mm
Surface Mount
YES
Terminal Pitch
3.2 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SPHWH2L3D30CD4V0N3
    Samsung Semiconductor
    Single Color LED,
    VS

Alternate Parts for SPHWH2L3D30CD4V0N3

This table gives cross-reference parts and alternative options found for SPHWH2L3D30CD4V0N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHWH2L3D30CD4V0N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65111A4582 SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN OSRAM GmbH SPHWH2L3D30CD4V0N3 vs Q65111A4582
SPHWH2L3D30GD4WMF3 Single Color LED, Samsung Semiconductor SPHWH2L3D30CD4V0N3 vs SPHWH2L3D30GD4WMF3
LCWCQAR.PC-MTNP-5R8T-1 Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN OSRAM Opto Semiconductors SPHWH2L3D30CD4V0N3 vs LCWCQAR.PC-MTNP-5R8T-1
SPHWH2L3D30CD4VMN3 Single Color LED, Samsung Semiconductor SPHWH2L3D30CD4V0N3 vs SPHWH2L3D30CD4VMN3
Q65111A4579 SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN OSRAM GmbH SPHWH2L3D30CD4V0N3 vs Q65111A4579
SPHWH2L3D30GD4VPG3 Single Color LED, Samsung Semiconductor SPHWH2L3D30CD4V0N3 vs SPHWH2L3D30GD4VPG3
Q65111A4582 Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN OSRAM Opto Semiconductors SPHWH2L3D30CD4V0N3 vs Q65111A4582
Q65111A4580 SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN OSRAM GmbH SPHWH2L3D30CD4V0N3 vs Q65111A4580
SPHWH2L3D30CD4VPM3 Single Color LED, Samsung Semiconductor SPHWH2L3D30CD4V0N3 vs SPHWH2L3D30CD4VPM3
SPHWH2L3D30ED4V0J3 Single Color LED, Samsung Semiconductor SPHWH2L3D30CD4V0N3 vs SPHWH2L3D30ED4V0J3

Related Parts for SPHWH2L3D30CD4V0N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPHWH2L3D30CD4V0N3 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPHWH2L3D30CD4V0N3 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPHWH2L3D30CD4V0N3 would you like to use for your alert(s)?
  • Please alert me when SPHWH2L3D30CD4V0N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPHWH2L3D30CD4V0N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPHWH2L3D30CD4V0N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPHWH2L3D30CD4V0N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPHWH2L3D30CD4V0N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPHWH2L3D30CD4V0N3 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: