Trigger Devices
Q6025R6
Description: Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN

Overview of Q6025R6 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for Q6025R6 by Teccor

Part # Manufacturer Description Stock Price Buy
Quest Components ALTERNISTOR TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB 43
  • 1 $5.1000
  • 3 $3.4000
  • 8 $2.5500
$2.5500 / $5.1000 Buy Now
Chip 1 Exchange INSTOCK 250
RFQ

CAD Models for Q6025R6 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q6025R6 by Teccor

Q6025R6
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
800 V/us
DC Gate Trigger Current-Max
80 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
100 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
1 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q6025R6
    Teccor
    Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for Q6025R6

This table gives cross-reference parts and alternative options found for Q6025R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6025R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC223-4 TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, Motorola Semiconductor Products Q6025R6 vs MAC223-4
Q6025R5 TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q6025R6 vs Q6025R5
BTA225-600B,127 BTA225-600B NXP Semiconductors Q6025R6 vs BTA225-600B,127
Q2025R5 TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q6025R6 vs Q2025R5
BTA225-600B 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors Q6025R6 vs BTA225-600B
MAC223-8 600V, 25A, TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs MAC223-8
BTA225-600BT 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors Q6025R6 vs BTA225-600BT
BTA225-600BT,127 BTA225-600BT NXP Semiconductors Q6025R6 vs BTA225-600BT,127
MAC223A8 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs MAC223A8
Q2025R5 TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q6025R6 vs Q2025R5
Part Number Description Manufacturer Compare
2N6342-A 200V, 8A, TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs 2N6342-A
2N6345A-C 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs 2N6345A-C
Q8015R5 TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q6025R6 vs Q8015R5
L4004F521 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, Teccor Q6025R6 vs L4004F521
MAC210A10 800V, 10A, TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs MAC210A10
Q8025R6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q6025R6 vs Q8025R6
Q2010RH5 Alternistor TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q6025R6 vs Q2010RH5
MAC223A6 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB Motorola Mobility LLC Q6025R6 vs MAC223A6
MAC224A10 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN Motorola Mobility LLC Q6025R6 vs MAC224A10
Q7012RH5 Alternistor TRIAC, 700V V(DRM), 12A I(T)RMS, TO-220AB, TO-200AB, 3 PIN Teccor Q6025R6 vs Q7012RH5

Related Parts for Q6025R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6025R6 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6025R6 by Teccor

Select Manufacturer
Which Manufacturer of Q6025R6 would you like to use for your alert(s)?
  • Please alert me when Q6025R6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q6025R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6025R6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q6025R6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6025R6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6025R6 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: