There are no models available for this part yet.
Overview of Q6016LH4TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6016LH4TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P7514
|
Newark | Triac, 600V, 16A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:167A, Holding Current Max:50Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Littelfuse Q6016LH4TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now | |
DISTI #
F7287-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
592 In Stock |
|
$1.6102 / $4.5700 | Buy Now | |
DISTI #
576-Q6016LH4TP
|
Mouser Electronics | Triacs 600V 16A 35-35-35 mA RoHS: Compliant | 0 |
|
$1.8500 / $3.4200 | Order Now | |
Future Electronics | Q6016LH4 Series 16 A 600 V Bi-Directional Alternistor TRIAC - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 2752Tube |
|
$1.5800 / $1.8100 | Buy Now | ||
Future Electronics | Q6016LH4 Series 16 A 600 V Bi-Directional Alternistor TRIAC - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.5800 / $1.8100 | Buy Now | ||
DISTI #
Q6016LH4TP
|
TTI | Triacs 600V 16A 35-35-35 mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 42955 |
|
RFQ | |||
New Advantage Corporation | Q6016LH4 Series 16 A 600 V Bi-Directional Alternistor TRIAC - TO-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0800 / $2.2300 | Buy Now |
CAD Models for Q6016LH4TP by Littelfuse Inc
Part Data Attributes for Q6016LH4TP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
25 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
400 V/us
|
DC Gate Trigger Current-Max
|
35 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q6016LH4TP
This table gives cross-reference parts and alternative options found for Q6016LH4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6016LH4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA216-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | Q6016LH4TP vs BTA216-600D,127 |
BTA16-600BW/F2 | 600V, 16A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | Q6016LH4TP vs BTA16-600BW/F2 |
BTA16-600BW3G | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | Q6016LH4TP vs BTA16-600BW3G |
BTA316X-600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | Q6016LH4TP vs BTA316X-600B |
BTA16-600CW/F2 | 600V, 16A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | Q6016LH4TP vs BTA16-600CW/F2 |
Q6016LH3TP | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q6016LH4TP vs Q6016LH3TP |
Q6016RH6 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6016LH4TP vs Q6016RH6 |
BTA216B-600B/T3 | TRIAC, 600 V, 16 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | NXP Semiconductors | Q6016LH4TP vs BTA216B-600B/T3 |
Q6016RH3TP | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q6016LH4TP vs Q6016RH3TP |
Q6016RH6 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q6016LH4TP vs Q6016RH6 |
Related Parts for Q6016LH4TP
-
Q6016LH4TRIACs
-
STM32F407VGT6Microcontrollers
-
IRLR024NTRPBFPower Field-Effect Transistors
-
MURH840CTGRectifier Diodes
-
R1225N122B-TR-FESwitching Regulator or Controllers
-
R0.25DA-241212-ROther Analog ICs
-
NCP59744MN1ADJTBGLinear Regulator ICs
-
TLV274CPWROperational Amplifiers
-
ULQ2003ADG4Small Signal Bipolar Transistors