Q6016LH4TP vs Q6016RH3TP feature comparison

Q6016LH4TP Littelfuse Inc

Buy Now Datasheet

Q6016RH3TP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 25 V/us 20 V/us
Critical Rate of Rise of Off-State Voltage-Min 400 V/us 250 V/us
DC Gate Trigger Current-Max 35 mA 20 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 50 mA 35 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 40
Trigger Device Type ALTERNISTOR TRIAC ALTERNISTOR TRIAC
Base Number Matches 3 2
Package Description FLANGE MOUNT, R-PSFM-T3

Compare Q6016LH4TP with alternatives

Compare Q6016RH3TP with alternatives