Part Details for Q6012NH5 by Teccor
Overview of Q6012NH5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6012NH5
Q6012NH5 CAD Models
Q6012NH5 Part Data Attributes:
|
Q6012NH5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6012NH5
Teccor
Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6012NH5
This table gives cross-reference parts and alternative options found for Q6012NH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6012NH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212B-600B,118 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | Q6012NH5 vs BTA212B-600B,118 |
Q6012NH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | Q6012NH5 vs Q6012NH5 |
934048160118 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, | WeEn Semiconductor Co Ltd | Q6012NH5 vs 934048160118 |
BTA212B-600BT/R | 600V, 12A, SNUBBERLESS TRIAC, TO-263AB | NXP Semiconductors | Q6012NH5 vs BTA212B-600BT/R |