Part Details for 934048160118 by WeEn Semiconductor Co Ltd
Overview of 934048160118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934048160118
934048160118 CAD Models
934048160118 Part Data Attributes:
|
934048160118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934048160118
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for 934048160118
This table gives cross-reference parts and alternative options found for 934048160118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934048160118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212B-600B,118 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | 934048160118 vs BTA212B-600B,118 |
Q6012NH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | 934048160118 vs Q6012NH5 |
Q6012NH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | 934048160118 vs Q6012NH5 |
BTA212B-600BT/R | 600V, 12A, SNUBBERLESS TRIAC, TO-263AB | NXP Semiconductors | 934048160118 vs BTA212B-600BT/R |