Part Details for Q6008LTH1LED by Littelfuse Inc
Overview of Q6008LTH1LED by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for Q6008LTH1LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6194-ND
|
DigiKey | TRIAC INT TRIGGER 600V 8A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
576-Q6008LTH1LED
|
Mouser Electronics | Triacs 600V 8A 33/43V LED App RoHS: Compliant | 26 |
|
$0.9920 / $2.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 63 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 50 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for Q6008LTH1LED
Q6008LTH1LED CAD Models
Q6008LTH1LED Part Data Attributes:
|
Q6008LTH1LED
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6008LTH1LED
Littelfuse Inc
TRIAC With INT Trigger,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q6008LTH1LED
This table gives cross-reference parts and alternative options found for Q6008LTH1LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008LTH1LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008LTH1LEDTP | TRIAC With INT Trigger | Littelfuse Inc | Q6008LTH1LED vs Q6008LTH1LEDTP |