Part Details for Q6006LT by Teccor
Overview of Q6006LT by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for Q6006LT
Q6006LT CAD Models
Q6006LT Part Data Attributes
|
Q6006LT
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6006LT
Teccor
TRIAC With INT Trigger, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q6006LT
This table gives cross-reference parts and alternative options found for Q6006LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6006LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6006LT vs 2N6345A-C |
Q4016LH4 | Alternistor TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6006LT vs Q4016LH4 |
T410-600W | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | STMicroelectronics | Q6006LT vs T410-600W |
934056000127 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q6006LT vs 934056000127 |
T435-800-D | 800V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | Q6006LT vs T435-800-D |
MAC210A8 | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | Q6006LT vs MAC210A8 |
L4004L6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6006LT vs L4004L6 |
Q2006R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q6006LT vs Q2006R4 |
Q8015L6 | Alternistor TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | Q6006LT vs Q8015L6 |
Q4006LT | TRIAC With INT Trigger, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6006LT vs Q4006LT |