Part Details for Q6006DH4 by Littelfuse Inc
Overview of Q6006DH4 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6006DH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2042 |
|
RFQ |
Part Details for Q6006DH4
Q6006DH4 CAD Models
Q6006DH4 Part Data Attributes
|
Q6006DH4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6006DH4
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6006DH4
This table gives cross-reference parts and alternative options found for Q6006DH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6006DH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-600C,118 | BTA204S-600C | NXP Semiconductors | Q6006DH4 vs BTA204S-600C,118 |
BTA204S-600C | Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | Q6006DH4 vs BTA204S-600C |