Part Details for Q5010L4 by Teccor
Overview of Q5010L4 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q5010L4
Q5010L4 CAD Models
Q5010L4 Part Data Attributes:
|
Q5010L4
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q5010L4
Teccor
4 Quadrant Logic Level TRIAC, 500V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q5010L4
This table gives cross-reference parts and alternative options found for Q5010L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q5010L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4006L6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q5010L4 vs L4006L6 |
MAC228A10 | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q5010L4 vs MAC228A10 |
MAC15A6FP | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q5010L4 vs MAC15A6FP |
TIC266M | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q5010L4 vs TIC266M |
L6004F821 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q5010L4 vs L6004F821 |
Q8025L6 | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q5010L4 vs Q8025L6 |
Q6040J7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | Q5010L4 vs Q6040J7 |
BTA06-700BW | 700V, 6A, SNUBBERLESS TRIAC, TO-220AB | STMicroelectronics | Q5010L4 vs BTA06-700BW |
Q6010RH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q5010L4 vs Q6010RH5 |
L6006L6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q5010L4 vs L6006L6 |