Part Details for BTA10-400CW by STMicroelectronics
Overview of BTA10-400CW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA10-400CW
BTA10-400CW CAD Models
BTA10-400CW Part Data Attributes
|
BTA10-400CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA10-400CW
STMicroelectronics
400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA10-400CW
This table gives cross-reference parts and alternative options found for BTA10-400CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA10-400CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ220I-10D | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | BTA10-400CW vs CQ220I-10D |
Q4010R4 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA10-400CW vs Q4010R4 |
DTM10E-N | SANYO Electric Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BTA10-400CW vs DTM10E-N |
BTB10-400CW | STMicroelectronics | Check for Price | 400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | BTA10-400CW vs BTB10-400CW |
Q4010L5 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BTA10-400CW vs Q4010L5 |
Q4010R4TP | Littelfuse Inc | $1.6050 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | BTA10-400CW vs Q4010R4TP |
NTE5635 | NTE Electronics Inc | $2.5914 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA10-400CW vs NTE5635 |
Q4010LH5 | Littelfuse Inc | Check for Price | Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BTA10-400CW vs Q4010LH5 |
MAC210A6FP | Motorola Mobility LLC | Check for Price | 400V, 10A, TRIAC | BTA10-400CW vs MAC210A6FP |
MAC210A6FP | Motorola Semiconductor Products | Check for Price | TRIAC, 400V V(DRM), 10A I(T)RMS, | BTA10-400CW vs MAC210A6FP |