Part Details for Q4004R3TP by Littelfuse Inc
Overview of Q4004R3TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4004R3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4706
|
Newark | Triac 400V 4A 10, 10, 10 To220 Noniso/ Tube |Littelfuse Q4004R3TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.0500 | Buy Now |
DISTI #
F9520-ND
|
DigiKey | TRIAC 400V 4A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9736 | Buy Now |
DISTI #
576-Q4004R3TP
|
Mouser Electronics | Triacs 400V 4A 10-10-10mA RoHS: Compliant | 0 |
|
$0.9740 / $0.9850 | Order Now |
DISTI #
Q4004R3TP
|
TTI | Triacs 400V 4A 10-10-10mA Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.9600 / $0.9800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO220AB THT | 0 |
|
$1.8904 / $2.0794 | RFQ |
Part Details for Q4004R3TP
Q4004R3TP CAD Models
Q4004R3TP Part Data Attributes:
|
Q4004R3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004R3TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4004R3TP
This table gives cross-reference parts and alternative options found for Q4004R3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004R3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004R3TP vs Q4004R4TP |
NTE5629 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | NTE Electronics Inc | Q4004R3TP vs NTE5629 |
Q4004L356 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4004R3TP vs Q4004L356 |
T106D2SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | Q4004R3TP vs T106D2SD |
Q4004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | Q4004R3TP vs Q4004R4 |
Z0402DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q4004R3TP vs Z0402DF1AA2 |
8T44SH | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | Q4004R3TP vs 8T44SH |
Q4004L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4004R3TP vs Q4004L4 |
Q4004L356TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004R3TP vs Q4004L356TP |
Q4004L4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004R3TP vs Q4004L4TP |