-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0392
|
Newark | Triac, Quadrac, 400V, 4A, To-220Ab, Peak Repetitive Off State Voltage:400V, On State Rms Current:4A, Triac Case Style:To-220, Gate Trigger Voltage Max:-, Peak Non Repetitive Surge Current:46A, Holding Current Max:40Ma, Msl:- Rohs Compliant: Yes |Littelfuse Q4004LT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q4004LT-ND
|
DigiKey | TRIAC INT TRIGGER 400V 4A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Thyristor TRIAC 400V 55A 3-Pin(3+Tab) TO-220AB Isolated RoHS: Compliant |
13 In Stock |
|
$1.1200 / $1.9000 | Buy Now |
|
Master Electronics | Thyristor TRIAC 400V 55A 3-Pin(3+Tab) TO-220AB Isolated RoHS: Compliant |
13 In Stock |
|
$1.1200 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q4004LT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004LT
Littelfuse Inc
TRIAC With INT Trigger, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
This table gives cross-reference parts and alternative options found for Q4004LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004LT vs Q4004R4TP |
NTE5629 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | NTE Electronics Inc | Q4004LT vs NTE5629 |
Q4004L356 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4004LT vs Q4004L356 |
T106D2SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | Q4004LT vs T106D2SD |
Q4004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | Q4004LT vs Q4004R4 |
Z0402DF1AA2 | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q4004LT vs Z0402DF1AA2 |
8T44SH | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | Q4004LT vs 8T44SH |
Q4004L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4004LT vs Q4004L4 |
Q4004L356TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004LT vs Q4004L356TP |
Q4004L4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4004LT vs Q4004L4TP |