Part Details for Q2716-1 by Intel Corporation
Overview of Q2716-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for Q2716-1
Q2716-1 CAD Models
Q2716-1 Part Data Attributes
|
Q2716-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
Q2716-1
Intel Corporation
UVPROM, 2KX8, 350ns, MOS, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.07 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for Q2716-1
This table gives cross-reference parts and alternative options found for Q2716-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2716-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2716-1F1 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | Q2716-1 vs M2716-1F1 |
NMC27C16-35 | 2KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | Q2716-1 vs NMC27C16-35 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | Q2716-1 vs M2716-1F6 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | Q2716-1 vs M2716-1F6 |
M2716-1F1 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | Q2716-1 vs M2716-1F1 |