Part Details for M2716-1F1 by Thales Group
Overview of M2716-1F1 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M2716-1F1
M2716-1F1 CAD Models
M2716-1F1 Part Data Attributes
|
M2716-1F1
Thales Group
Buy Now
Datasheet
|
Compare Parts:
M2716-1F1
Thales Group
UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M2716-1F1
This table gives cross-reference parts and alternative options found for M2716-1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2716-1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C16-35 | 2KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | M2716-1F1 vs NMC27C16-35 |
Q2716-1 | UVPROM, 2KX8, 350ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | M2716-1F1 vs Q2716-1 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | M2716-1F1 vs M2716-1F6 |
M2716-1F6 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | M2716-1F1 vs M2716-1F6 |
M2716-1F1 | UVPROM, 2KX8, 350ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | M2716-1F1 vs M2716-1F1 |