Part Details for Q19R2BXXG24A-0EU by APEM Inc
Overview of Q19R2BXXG24A-0EU by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R2BXXG24A-0EU
Q19R2BXXG24A-0EU CAD Models
Q19R2BXXG24A-0EU Part Data Attributes
|
Q19R2BXXG24A-0EU
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R2BXXG24A-0EU
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q19R2BXXG24A-0EU
This table gives cross-reference parts and alternative options found for Q19R2BXXG24A-0EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R2BXXG24A-0EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P7GXXG24E-020 | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19P7GXXG24E-020 |
Q19EP1CKKG24E-0ST | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19EP1CKKG24E-0ST |
Q19EP5CKKG24AE-0AG | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19EP5CKKG24AE-0AG |
Q19R2BXXG24AE-0SB | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19R2BXXG24AE-0SB |
Q19P7CXXG24-0UB | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19P7CXXG24-0UB |
Q19R7CKKG24E-022 | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19R7CKKG24E-022 |
Q19R3BKKG24A-0AG | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19R3BKKG24A-0AG |
Q19R2GXXG24A-0BR | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19R2GXXG24A-0BR |
Q19R4GXXG24E-020 | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19R4GXXG24E-020 |
Q19P2GKKG24-0K6 | Visible LED, | APEM Inc | Q19R2BXXG24A-0EU vs Q19P2GKKG24-0K6 |