Part Details for Q19P7GXXG24E-020 by APEM Inc
Overview of Q19P7GXXG24E-020 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P7GXXG24E-020
Q19P7GXXG24E-020 CAD Models
Q19P7GXXG24E-020 Part Data Attributes
|
Q19P7GXXG24E-020
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P7GXXG24E-020
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19P7GXXG24E-020
This table gives cross-reference parts and alternative options found for Q19P7GXXG24E-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P7GXXG24E-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R7GXXG24AE-040 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19R7GXXG24AE-040 |
Q19EP3CKKG24AE-027 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19EP3CKKG24AE-027 |
Q19P5GXXG24-0EU | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19P5GXXG24-0EU |
Q19EP5GXXG24E-097 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19EP5GXXG24E-097 |
Q19R4BXXG24A-021 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19R4BXXG24A-021 |
Q19R5GKKG24E-0AH | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19R5GKKG24E-0AH |
Q19EP7CKKG24AE-0ST | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19EP7CKKG24AE-0ST |
Q19EP3CXXG24-098 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19EP3CXXG24-098 |
Q12P5BKKG24E | Single Color LED, Green, Diffused, | APEM Inc | Q19P7GXXG24E-020 vs Q12P5BKKG24E |
Q19R4CXXG24A-026 | Visible LED, | APEM Inc | Q19P7GXXG24E-020 vs Q19R4CXXG24A-026 |