Part Details for Q14P1CXXSB12-086 by APEM Inc
Overview of Q14P1CXXSB12-086 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P1CXXSB12-086
Q14P1CXXSB12-086 CAD Models
Q14P1CXXSB12-086 Part Data Attributes
|
Q14P1CXXSB12-086
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CXXSB12-086
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2500 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14P1CXXSB12-086
This table gives cross-reference parts and alternative options found for Q14P1CXXSB12-086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CXXSB12-086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F7BXXSB12AE | Single Color LED, Super Bright Blue, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q14P1CXXSB12-086 vs Q16F7BXXSB12AE |
Q14R4GXXSB12AE-018 | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14R4GXXSB12AE-018 |
Q14F4ARXXSB12AE-0AH | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14F4ARXXSB12AE-0AH |
Q14R1CXXSB12A-041 | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14R1CXXSB12A-041 |
Q14P4AGKKSB12-022 | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14P4AGKKSB12-022 |
Q14F1ARKKSB12E-0EL | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14F1ARKKSB12E-0EL |
Q14F1BXXSB12A-0BR | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14F1BXXSB12A-0BR |
Q14F5ANXXSB12-097 | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14F5ANXXSB12-097 |
Q14F1ANKKSB12E-0AD | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14F1ANKKSB12E-0AD |
Q14P4CXXSB12-012 | Visible LED, | APEM Inc | Q14P1CXXSB12-086 vs Q14P4CXXSB12-012 |