Part Details for PZU13B1A by NXP Semiconductors
Overview of PZU13B1A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZU13B1A
PZU13B1A CAD Models
PZU13B1A Part Data Attributes
|
PZU13B1A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZU13B1A
NXP Semiconductors
13V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PZU13B1A
This table gives cross-reference parts and alternative options found for PZU13B1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU13B1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZU13B3A/DG | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B3A/DG |
PZU13B2A | NXP Semiconductors | Check for Price | 13V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU13B1A vs PZU13B2A |
PZU13B2A | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B2A |
PZU13B3A/DG | NXP Semiconductors | Check for Price | DIODE 13 V, 0.32 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | PZU13B1A vs PZU13B3A/DG |
PZU13B1A | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B1A |
PZU13B1A/DG | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B1A/DG |
PZU13B2A/DG | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B2A/DG |
PZU13B3A | NXP Semiconductors | Check for Price | 13V, 0.32W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PZU13B1A vs PZU13B3A |
PZU13B3A | Nexperia | Check for Price | Zener Diode | PZU13B1A vs PZU13B3A |