Filter Your Search
1 - 6 of 6 results
|
PZU13B1A
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 320 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||
|
PZU13B1A,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 490 mW | 12.75 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 2 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | SOD | 2 | SOD323 | ||||||||||||||||||||
|
PZU13B1A
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 320 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 2 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | SC-76 | 2 | |||||||
|
PZU13B1A/DG
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 320 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 2 % | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | SC-76 | 2 | ||||||||||||
|
PZU13B1A,115
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 320 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, 2 PIN | compliant | SOD | 2 | SOD323 | Nexperia | |||||||||
|
PZU13B1A/DG
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 320 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 |