Part Details for PZTA42E6327XT by Infineon Technologies AG
Overview of PZTA42E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZTA42E6327XT
PZTA42E6327XT CAD Models
PZTA42E6327XT Part Data Attributes
|
PZTA42E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PZTA42E6327XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for PZTA42E6327XT
This table gives cross-reference parts and alternative options found for PZTA42E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA42E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA42E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | PZTA42E6327XT vs PZTA42E6433 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | KEC | PZTA42E6327XT vs PZTA42 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZTA42E6327XT vs PZTA42 |
PZTA42D84Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZTA42E6327XT vs PZTA42D84Z |
PZTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZTA42E6327XT vs PZTA42S62Z |
PZTA42E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | PZTA42E6327XT vs PZTA42E6327 |
PZTA42 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | PZTA42E6327XT vs PZTA42 |
PZTA42-TAPE-13 | TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA42E6327XT vs PZTA42-TAPE-13 |
PZTA42,115 | PZTA42 - NPN high-voltage transistor SC-73 4-Pin | NXP Semiconductors | PZTA42E6327XT vs PZTA42,115 |
PZTA42E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZTA42E6327XT vs PZTA42E6327 |