Part Details for STZTA42 by STMicroelectronics
Overview of STZTA42 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STZTA42
STZTA42 CAD Models
STZTA42 Part Data Attributes
|
STZTA42
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STZTA42
STMicroelectronics
500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for STZTA42
This table gives cross-reference parts and alternative options found for STZTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STZTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA42 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | STZTA42 vs PZTA42 |
PZTA42TRL | TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | STZTA42 vs PZTA42TRL |
PZTA42T3 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | STZTA42 vs PZTA42T3 |
CXTA42TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | STZTA42 vs CXTA42TR13 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | STZTA42 vs PZTA42 |
PZTA42T/R | Small Signal Bipolar Transistor | Nexperia | STZTA42 vs PZTA42T/R |
PZTA42T/R | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | STZTA42 vs PZTA42T/R |
PZTA42 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | STZTA42 vs PZTA42 |
PZTA42T1 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | STZTA42 vs PZTA42T1 |
PZTA42TRL | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | STZTA42 vs PZTA42TRL |